DIODES DMP3018SFV-7
| Manufacturer | |
| MPN | DMP3018SFV-7 |
| LCSC Part # | C461075 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 35A PowerDI3333-8 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 358pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.147nF | |
| Gate Charge(Qg) | 28nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 358pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.147nF | |
| Gate Charge(Qg) | 28nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low R<sub>DS(ON)</sub> — minimizes conduction losses
- Compact, thermally efficient package enables higher-density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
Applications
AI Translation
- Backlighting
- Power management functions
- DC-DC converter
In-Stock: 1,130
1,130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5105 | $ 2.55 |
| 50+ | $ 0.4337 | $ 21.69 |
| 150+ | $ 0.4008 | $ 60.12 |
| 500+ | $ 0.3505 | $ 175.25 |
| 2,000+ | $ 0.3323 | $ 664.60 |
| 4,000+ | $ 0.3213 | $ 1285.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 358pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.147nF | |
| Gate Charge(Qg) | 28nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 358pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.147nF | |
| Gate Charge(Qg) | 28nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low R<sub>DS(ON)</sub> — minimizes conduction losses
- Compact, thermally efficient package enables higher-density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
Applications
AI Translation
- Backlighting
- Power management functions
- DC-DC converter
C461075 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSD30L40DN33 | Winsok Semicon | DFN-8(3x3) | 4,188 | $ 0.2255 | ||
| DMP3018SFVQ-7 | DIODES | PowerDI3333-8 | 76 | $0.1721 $0.4915 | ||
| CMSC3007B | Cmos | DFN-8(3.3x3.3) | 195 | $0.1668 $0.1755 | ||
| JSM7409C | JSMSEMI | DFN-8L(3.3x3.3) | 29,980 | $ 0.1618 | ||
| DMP3011SFVWQ-7 | DIODES | PowerDI3333-8 | 3 | $ 0.9704 | ||
| SI7617DN-T1-GE3 | VISHAY | PowerPAK1212-8 | 6,000 | $ 0.792 | ||
| FH38P03G6 | XIN FEI HONG | DFN-8-EP(3.3x3.3) | 5,301 | $ 0.1485 | ||
| DMP3007SCG-7 | DIODES | V-DFN3333-8 | 0 | $ 0.6951 | ||
| AGM40P35AP | AGMSEMI | PDFN3.3x3.3-8 | 0 | $ 0.2721 | ||
| WPM3028B-8/TR | WILLSEMI | PDFN3333-8L | 0 | $ 0.3519 |



