DIODES DMP3098LQ-7
| Manufacturer | |
| MPN | DMP3098LQ-7 |
| LCSC Part # | C460875 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 3.8A SOT-23 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.08W | |
| Reverse Transfer Capacitance (Crss@Vds) | 147pF | |
| RDS(on) | 120mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.008nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.08W | |
| Reverse Transfer Capacitance (Crss@Vds) | 147pF | |
| RDS(on) | 120mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.008nF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability PPAP Capable
Applications
AI Translation
- Power Management Functions
- Analog Switch
- Load Switch
- Boost Switch
In-Stock: 7,550
7,550 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2194 | $ 1.10 |
| 50+ | $ 0.1845 | $ 9.23 |
| 150+ | $ 0.1696 | $ 25.44 |
| 500+ | $ 0.1509 | $ 75.45 |
| 3,000+ | $ 0.1316 | $ 394.80 |
| 6,000+ | $ 0.1266 | $ 759.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.08W | |
| Reverse Transfer Capacitance (Crss@Vds) | 147pF | |
| RDS(on) | 120mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.008nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.08W | |
| Reverse Transfer Capacitance (Crss@Vds) | 147pF | |
| RDS(on) | 120mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.008nF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET has been designed to minimize the onstate resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability PPAP Capable
Applications
AI Translation
- Power Management Functions
- Analog Switch
- Load Switch
- Boost Switch
C460875 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TW1527Sl | TWGMC | SOT-23 | 120 | $ 0.0941 | ||
| RRR040P03HZGTL | ROHM | SC-96 | 7 | $ 1.4313 | ||
| RQ5E050ATTCL | ROHM | TSMT-3 | 2,905 | $ 0.1926 | ||
| DMP3098L-7 | DIODES | SOT-23 | 174,480 | $ 0.0833 | ||
| 3401 | MOT | SOT-23 | 220 | $ 0.0299 | ||
| DMP3099LQ-13 | DIODES | SOT-23-3 | 100 | $ 0.3087 | ||
| AO3401 | LGE | SOT-23 | 23,700 | $0.0675 $0.0749 | ||
| 3401L | GOFORD | SOT-23 | 680 | $ 0.0398 | ||
| 3401 | GOFORD | SOT-23 | 240 | $ 0.0462 | ||
| UT3401ZG-AE3-R | UTC | SOT-23 | 0 | $ 0.1422 |



