DIODES DDZ33Q-7
| Manufacturer | |
| MPN | DDZ33Q-7 |
| LCSC Part # | C460850 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 32.97V SOD-123 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 50nA@27V | |
| Impedance(Zzt) | 75Ω | |
| Zener Voltage(Range) | 32.14V~33.79V | |
| Zener Voltage(Nom) | 32.97V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 50nA@27V | |
| Impedance(Zzt) | 75Ω | |
| Zener Voltage(Range) | 32.14V~33.79V | |
| Zener Voltage(Nom) | 32.97V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very Tight Tolerance on Vz
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1628 | $ 0.16 |
| 10+ | $ 0.1599 | $ 1.60 |
| 30+ | $ 0.158 | $ 4.74 |
| 100+ | $ 0.1562 | $ 15.62 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 50nA@27V | |
| Impedance(Zzt) | 75Ω | |
| Zener Voltage(Range) | 32.14V~33.79V | |
| Zener Voltage(Nom) | 32.97V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 470mW | |
| Reverse Leakage Current (Ir) | 50nA@27V | |
| Impedance(Zzt) | 75Ω | |
| Zener Voltage(Range) | 32.14V~33.79V | |
| Zener Voltage(Nom) | 32.97V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very Tight Tolerance on Vz
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C460850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DDZ34-7 | DIODES | SOD-123 | 2,990 | $ 0.0298 | ||
| BZT52B33 | Shikues | SOD-123 | 1,800 | $0.0175 $0.0184 | ||
| MMSZ33T1G | onsemi | SOD-123 | 2,660 | $ 0.0358 | ||
| DDZ33-7 | DIODES | SOD-123 | 0 | $ 0.0435 | ||
| BZT52B33-HF | Comchip | SOD-123 | 0 | $ 0.0629 | ||
| BZT52B33 RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.0543 | ||
| ABZT52B33-HF | Comchip | SOD-123 | 0 | $ 0.1179 | ||
| SZMMSZ33ET1G | onsemi | SOD-123 | 0 | $ 0.0491 | ||
| SZMMSZ33T1G | onsemi | SOD-123 | 0 | $ 0.5507 | ||
| SZMMSZ33ET3G | onsemi | SOD-123 | 0 | $ 0.058 |



