XKB Connection XT0RWM43-NJ05-B
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | XT0RWM43-NJ05-B |
| LCSC Part # | C46066294 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10GHz Inner pin Board Side -40℃~+105℃ Through Hole Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Frequency range | 10GHz | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+105℃ | |
| impedance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Frequency range | 10GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+105℃ | |
| impedance | 100Ω |
Report an ErrorShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5822 | $ 4.58 |
| 10+ | $ 4.3668 | $ 43.67 |
| 54+ | $ 4.2389 | $ 228.90 |
| 108+ | $ 4.1093 | $ 443.80 |
| 486+ | $ 4.0493 | $ 1967.96 |
| 1,026+ | $ 4.0218 | $ 4126.37 |
Standard Packaging54/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Frequency range | 10GHz | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+105℃ | |
| impedance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Frequency range | 10GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+105℃ | |
| impedance | 100Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



