DIODES ZXCT1109QSA-7
| Manufacturer | |
| MPN | ZXCT1109QSA-7 |
| LCSC Part # | C460632 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V~36V 19nA SOT-23 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vcm - Common Mode Voltage | 2.5V~36V | |
| Quiescent Current | 3uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 19nA | |
| Input Voltage (Vin) | 2.5V~36V | |
| Differential Voltage | -0.3V~0.8V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vcm - Common Mode Voltage | 2.5V~36V | |
| Quiescent Current | 3uA |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 19nA | |
| Input Voltage (Vin) | 2.5V~36V | |
| Differential Voltage | -0.3V~0.8V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The ZXCT1107Q/09Q/10Q products are high-side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent current, coupled with SOT23 and SOT25 packages, make them suitable for a range of automotive applications. The device is line powered and as such doesn’t need a separate supply rail. Quiescent current is only 3μA, thereby minimizing current sensing error. One external gain setting resistor increases versatility by permitting wide gain ranges. The ZXCT1107Q/09Q/10Q devices have been qualified to AEC-Q100 Grade 1 and are Automotive Compliant supporting PPAPs.
Features
- Wide Supply and Common-Mode Voltage Range: 2.5V to 36V
- SOT23 and SOT25 Packages
- 3-Pin ZXCT1107Q/09Q
- 5-Pin ZXCT1110Q
- Low Quiescent Current (3μA)
- Extended Industrial Temperature Range -40 to +125°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q100 Standards for High Reliability
- PPAP Capable
Applications
- Automotive Current Measurement
- Battery Management Over Current Monitor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7656 | $ 0.77 |
| 10+ | $ 0.7482 | $ 7.48 |
| 30+ | $ 0.7371 | $ 22.11 |
| 100+ | $ 0.7261 | $ 72.61 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vcm - Common Mode Voltage | 2.5V~36V | |
| Quiescent Current | 3uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 19nA | |
| Input Voltage (Vin) | 2.5V~36V | |
| Differential Voltage | -0.3V~0.8V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vcm - Common Mode Voltage | 2.5V~36V | |
| Quiescent Current | 3uA |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 19nA | |
| Input Voltage (Vin) | 2.5V~36V | |
| Differential Voltage | -0.3V~0.8V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The ZXCT1107Q/09Q/10Q products are high-side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent current, coupled with SOT23 and SOT25 packages, make them suitable for a range of automotive applications. The device is line powered and as such doesn’t need a separate supply rail. Quiescent current is only 3μA, thereby minimizing current sensing error. One external gain setting resistor increases versatility by permitting wide gain ranges. The ZXCT1107Q/09Q/10Q devices have been qualified to AEC-Q100 Grade 1 and are Automotive Compliant supporting PPAPs.
Features
- Wide Supply and Common-Mode Voltage Range: 2.5V to 36V
- SOT23 and SOT25 Packages
- 3-Pin ZXCT1107Q/09Q
- 5-Pin ZXCT1110Q
- Low Quiescent Current (3μA)
- Extended Industrial Temperature Range -40 to +125°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q100 Standards for High Reliability
- PPAP Capable
Applications
- Automotive Current Measurement
- Battery Management Over Current Monitor
C460632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



