DIODES ZXCT1087E5TA
| Manufacturer | |
| MPN | ZXCT1087E5TA |
| LCSC Part # | C460630 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | Precision High Voltage High-Side Current Monitors |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Reset Timeout | - | |
| Output Type | - | |
| Reset Active Level | - | |
| Threshold Voltage | - | |
| Quiescent Current | 600nA | |
| ChipType | Current Sensor | |
| Voltage - Supply | 2.7V~40V | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Reset Timeout | - | |
| Output Type | - | |
| Reset Active Level | - |
| Type | Description | |
|---|---|---|
| Threshold Voltage | - | |
| Quiescent Current | 600nA | |
| ChipType | Current Sensor | |
| Voltage - Supply | 2.7V~40V | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 |
Introduction
The ZXCT1082 and ZXCT1083 are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT1082/1084/1086 have 60V maximum operating voltage and ZXCT1083/1085/1087 have 40V maximum operating voltage. The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24 - 28V rails. Their quiescent current is only 0.6μA thereby minimizing current sensing error. The ZXCT1082 and ZXCT1083 use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. The ZXCT1084/5/6/7 are fixed gain voltage output counterparts of the ZXCT1082/3.
Features
- Wide supply and common-mode voltage range
- 2.7V to 60V ZXCT1082/84/86
- 2.7V to 40V ZXCT1083/85/87
- Independent supply and input common-mode voltage
- Low quiescent current (0.6μA)
- AEC-Q100 Grade 1 qualified
- Extended industrial temperate range -40 to 125°C
- Package SOT25
Applications
- Automotive current measurement
- Industrial applications current measurement
- Battery management
- Over current monitor
- Power Management
- Current sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8015 | $ 1.80 |
| 10+ | $ 1.5356 | $ 15.36 |
| 30+ | $ 1.3696 | $ 41.09 |
| 100+ | $ 1.2005 | $ 120.05 |
| 500+ | $ 1.1237 | $ 561.85 |
| 1,000+ | $ 1.0914 | $ 1091.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Reset Timeout | - | |
| Output Type | - | |
| Reset Active Level | - | |
| Threshold Voltage | - | |
| Quiescent Current | 600nA | |
| ChipType | Current Sensor | |
| Voltage - Supply | 2.7V~40V | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Reset Timeout | - | |
| Output Type | - | |
| Reset Active Level | - |
| Type | Description | |
|---|---|---|
| Threshold Voltage | - | |
| Quiescent Current | 600nA | |
| ChipType | Current Sensor | |
| Voltage - Supply | 2.7V~40V | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 |
Introduction
The ZXCT1082 and ZXCT1083 are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT1082/1084/1086 have 60V maximum operating voltage and ZXCT1083/1085/1087 have 40V maximum operating voltage. The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24 - 28V rails. Their quiescent current is only 0.6μA thereby minimizing current sensing error. The ZXCT1082 and ZXCT1083 use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. The ZXCT1084/5/6/7 are fixed gain voltage output counterparts of the ZXCT1082/3.
Features
- Wide supply and common-mode voltage range
- 2.7V to 60V ZXCT1082/84/86
- 2.7V to 40V ZXCT1083/85/87
- Independent supply and input common-mode voltage
- Low quiescent current (0.6μA)
- AEC-Q100 Grade 1 qualified
- Extended industrial temperate range -40 to 125°C
- Package SOT25
Applications
- Automotive current measurement
- Industrial applications current measurement
- Battery management
- Over current monitor
- Power Management
- Current sources
C460630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



