LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXCT1083E5TA product image
  • ZXCT1083E5TA thumbnail 1
  • ZXCT1083E5TA thumbnail 2
  • ZXCT1083E5TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZXCT1083E5TARoHS

Manufacturer
MPN
ZXCT1083E5TA
LCSC Part #
C460628
Packaging
SOT-25
Customer #
Key Attributes
25V/V 2.7V~40V 1mV 1.7uA SOT-25 Current Regulation/Management RoHS
Datasheetpdf iconDIODES ZXCT1083E5TA
In-Stock: 936
936 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2671$ 1.27
10+$ 1.0559$ 10.56
30+$ 0.9406$ 28.22
100+$ 0.8106$ 81.06
500+$ 0.7521$ 376.05
1,000+$ 0.7261$ 726.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerDIODES
PackagingSOT-25
Input Offset Voltage Drift(Vos TC)4uV/℃
FeaturesHigh-side detection;External shunt
Gain25V/V
Common Mode Rejection Ratio(CMRR)100dB
Vcm - Common Mode Voltage2.7V~40V
Quiescent Current600nA
Vos - Input Offset Voltage1mV
Ib - Input Bias Current1.7uA
Input Voltage (Vin)2.7V~40V
Differential Voltage±800mV
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The ZXCT1082 and ZXCT1083 are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT1082/1084/1086 have 60V maximum operating voltage and ZXCT1083/1085/1087 have 40V maximum operating voltage. The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24 - 28V rails. Their quiescent current is only 0.6μA thereby minimizing current sensing error. The ZXCT1082 and ZXCT1083 use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. The ZXCT1084/5/6/7 are fixed gain voltage output counterparts of the ZXCT1082/3.

Features

AI Translation
  • Wide supply and common-mode voltage range
    • 2.7V to 60V ZXCT1082/84/86
    • 2.7V to 40V ZXCT1083/85/87
  • Independent supply and input common-mode voltage
  • Low quiescent current (0.6μA)
  • AEC-Q100 Grade 1 qualified
  • Extended industrial temperate range -40 to 125°C
  • Package SOT25

Applications

AI Translation
  • Automotive current measurement
  • Industrial applications current measurement
  • Battery management
  • Over current monitor
  • Power Management
  • Current sources