DIODES ZXCT1020E5TA
| Manufacturer | |
| MPN | ZXCT1020E5TA |
| LCSC Part # | C460626 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low offset current output current monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | High-side detection;External shunt | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 25uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | - | |
| Differential Voltage | - | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | High-side detection;External shunt | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 25uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | - | |
| Differential Voltage | - | |
| Noise density(eN) | - |
Introduction
The ZXCT1020 is a precision high-side current sense monitor. Using this type of device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1020 uses two external resistors to set the overall voltage gain for applications where improved accuracy at small sense voltages is required. The ZXCT1020 footprint follows that of the ZXCT1021/2 with only 2 additional resistors required: One resistor between pins 1 and 4 for setting transconductance, and the other between pins 3 and 2 for setting overall gain. Current output enables the user to set the gain via these external resistors. Using two external resistors to set the gain ensures optimal versatility as the transconductance can be varied to meet the output impedance requirements of the load that the ZXCT1020 has to drive. The very low offset voltage enables a typical accuracy of 3% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. With a minimum operating current of just 25μA, combined with its SOT23 - 5 package make it suitable for portable battery equipment too.
Features
- Accurate high-side current sensing
- Versatile current output scaling
- 2.5V - 20V operating range
- 25μA quiescent current
- 1% typical accuracy
- SOT23 - 5 package
Applications
- Battery chargers
- Over-current monitor
- Motherboard power supply current measurement
- Level translating
- Programmable current source
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7523 | $ 1.75 |
| 10+ | $ 1.7124 | $ 17.12 |
| 30+ | $ 1.6878 | $ 50.63 |
| 100+ | $ 1.6616 | $ 166.16 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | High-side detection;External shunt | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 25uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | - | |
| Differential Voltage | - | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Features | High-side detection;External shunt | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Output Current | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Gain | 10V/V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Dual Supply | - | |
| Quiescent Current | 25uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | - | |
| Differential Voltage | - | |
| Noise density(eN) | - |
Introduction
The ZXCT1020 is a precision high-side current sense monitor. Using this type of device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1020 uses two external resistors to set the overall voltage gain for applications where improved accuracy at small sense voltages is required. The ZXCT1020 footprint follows that of the ZXCT1021/2 with only 2 additional resistors required: One resistor between pins 1 and 4 for setting transconductance, and the other between pins 3 and 2 for setting overall gain. Current output enables the user to set the gain via these external resistors. Using two external resistors to set the gain ensures optimal versatility as the transconductance can be varied to meet the output impedance requirements of the load that the ZXCT1020 has to drive. The very low offset voltage enables a typical accuracy of 3% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. With a minimum operating current of just 25μA, combined with its SOT23 - 5 package make it suitable for portable battery equipment too.
Features
- Accurate high-side current sensing
- Versatile current output scaling
- 2.5V - 20V operating range
- 25μA quiescent current
- 1% typical accuracy
- SOT23 - 5 package
Applications
- Battery chargers
- Over-current monitor
- Motherboard power supply current measurement
- Level translating
- Programmable current source
C460626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



