hanxia HX PZ1.0-2x3P TP-D
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PZ1.0-2x3P TP-D |
| LCSC Part # | C46061644 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER 6POS 1mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current Rating | 750mA | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | - | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 6P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current Rating | 750mA | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 6P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1674$ 0.1340 | $ 0.67 |
| 50+ | $ 0.1324$ 0.1060 | $ 5.30 |
| 150+ | $ 0.1175$ 0.0940 | $ 14.10 |
| 500+ | $ 0.0988$ 0.0791 | $ 39.55 |
| 2,000+ | $ 0.0904$ 0.0724 | $ 144.80 |
| 4,000+ | $ 0.0854$ 0.0684 | $ 273.60 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current Rating | 750mA | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | - | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 6P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current Rating | 750mA | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 6P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX PZ1.0-2x3P TP | hanxia | SMD,P=1mm | 1,215 | $0.1298 $0.1366 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



