Mini-Circuits ROS-2150VWR+
| Manufacturer | |
| MPN | ROS-2150VWR+ |
| LCSC Part # | C46055449 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Voltage Controlled Oscillator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Mini-Circuits |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ROS- 2150VWR+ is a Voltage Controlled Oscillator, designed to operate from 970 to 2150 MHz for PCS applications. The ROS- 2150VWR+ is packaged in a metal case (size of .500" x .500" x .180") to shield against unwanted signals and noise.
Features
AI Translation
- low phase noise, -142 dBc/Hz typ. @ 1MHz offset
- wide band
- low pushing, 1 MHz/V typ.
- aqueous washable
Applications
AI Translation
- wireless communications
- PCS
- cellular
- test equipment
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 79.675 | $ 79.68 |
| 30+ | $ 75.7919 | $ 2273.76 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Mini-Circuits |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ROS- 2150VWR+ is a Voltage Controlled Oscillator, designed to operate from 970 to 2150 MHz for PCS applications. The ROS- 2150VWR+ is packaged in a metal case (size of .500" x .500" x .180") to shield against unwanted signals and noise.
Features
AI Translation
- low phase noise, -142 dBc/Hz typ. @ 1MHz offset
- wide band
- low pushing, 1 MHz/V typ.
- aqueous washable
Applications
AI Translation
- wireless communications
- PCS
- cellular
- test equipment
C46055449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

