DIODES AP2502KTR-G1
| Manufacturer | |
| MPN | AP2502KTR-G1 |
| LCSC Part # | C460349 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 4-CH Linear Constant Current Sink With Matching |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 150kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 4 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | - | |
| Topology | - | |
| Constant Current Accuracy | 1% | |
| Voltage - Input(DC) | 2V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 150kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | - | |
| Topology | - | |
| Constant Current Accuracy | 1% | |
| Voltage - Input(DC) | 2V~6V |
Introduction
The AP2502 is a 4-channel independent linear current sink with low dropout voltage and perfect match between each channel. Each channel can provide 20mA continuous constant current. In application, there is only one 0.1μF ceramic capacitor required, and there is no any EMI and switching noise issue. It is perfect choice for hand-hold portable system especially based on Li-ion/Polymer battery powered display module. The brightness can be controlled and/or adjustable via simple PWM signal applied to EN pin. The AP2502 is available with SOT-23-6 and TSOT-23-6 packages.
Features
- Current Matching Between Each Channel: ±1%
- Low Dropout Voltage: 65mV (Typ.) I_LED = 20mA
- Maximum Output Current on Each Channel: 20mA
- Ultra-low Quiescent Current: 125μA (Typ.)
- Ultra-low Shutdown Current: 1μA (Max.)
- None EMI and Switching Noise Issue
- Permitted PWM Dimming Frequency up to 150kHz
- OTSD Protection
Applications
- Mobile Phone
- Smart Phone
- PDA
- MP3
- MP4
- PMP
- Small Size Backlight Module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2791 | $ 1.40 |
| 50+ | $ 0.224 | $ 11.20 |
| 150+ | $ 0.2004 | $ 30.06 |
| 500+ | $ 0.1709 | $ 85.45 |
| 3,000+ | $ 0.1578 | $ 473.40 |
| 6,000+ | $ 0.1499 | $ 899.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 150kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 4 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | - | |
| Topology | - | |
| Constant Current Accuracy | 1% | |
| Voltage - Input(DC) | 2V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 150kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Type | - | |
| Switch tube (built-in/external) | Built-in | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | - | |
| Topology | - | |
| Constant Current Accuracy | 1% | |
| Voltage - Input(DC) | 2V~6V |
Introduction
The AP2502 is a 4-channel independent linear current sink with low dropout voltage and perfect match between each channel. Each channel can provide 20mA continuous constant current. In application, there is only one 0.1μF ceramic capacitor required, and there is no any EMI and switching noise issue. It is perfect choice for hand-hold portable system especially based on Li-ion/Polymer battery powered display module. The brightness can be controlled and/or adjustable via simple PWM signal applied to EN pin. The AP2502 is available with SOT-23-6 and TSOT-23-6 packages.
Features
- Current Matching Between Each Channel: ±1%
- Low Dropout Voltage: 65mV (Typ.) I_LED = 20mA
- Maximum Output Current on Each Channel: 20mA
- Ultra-low Quiescent Current: 125μA (Typ.)
- Ultra-low Shutdown Current: 1μA (Max.)
- None EMI and Switching Noise Issue
- Permitted PWM Dimming Frequency up to 150kHz
- OTSD Protection
Applications
- Mobile Phone
- Smart Phone
- PDA
- MP3
- MP4
- PMP
- Small Size Backlight Module
C460349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



