DIODES FMMT491AQTA
| Manufacturer | |
| MPN | FMMT491AQTA |
| LCSC Part # | C460210 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 1A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 40V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 40V
- lc = 1A Continuous Collector Current
- lCM = 2A Peak Pulse Current
- RCE(sat) = 195mΩ for a Low Equivalent On-Resistance
- 500mW Power Dissipation
- hFE Characterised up to 2A for High Current Gain Hold Up
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1829 | $ 0.91 |
| 50+ | $ 0.1803 | $ 9.02 |
| 150+ | $ 0.1785 | $ 26.78 |
| 500+ | $ 0.1768 | $ 88.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 40V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 40V
- lc = 1A Continuous Collector Current
- lCM = 2A Peak Pulse Current
- RCE(sat) = 195mΩ for a Low Equivalent On-Resistance
- 500mW Power Dissipation
- hFE Characterised up to 2A for High Current Gain Hold Up
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
C460210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



