DIODES ZXTC6717MCTA
| Manufacturer | |
| MPN | ZXTC6717MCTA |
| LCSC Part # | C460131 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 1.5W NPN+PNP DFN-8-EP(2x3) Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | DFN-8-EP(2x3) | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 415;475 | |
| Pd - Power Dissipation | 1.5W | |
| Collector - Emitter Voltage VCEO | 15V;12V | |
| Emitter-Base Voltage VEBO | 7V | |
| Transition frequency(fT) | 120MHz;110MHz | |
| Vce Saturation(VCE(sat)) | 70mV;100mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 5A;4.45A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | DFN-8-EP(2x3) | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 415;475 | |
| Pd - Power Dissipation | 1.5W | |
| Collector - Emitter Voltage VCEO | 15V;12V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Transition frequency(fT) | 120MHz;110MHz | |
| Vce Saturation(VCE(sat)) | 70mV;100mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 5A;4.45A | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7068 | $ 0.71 |
| 10+ | $ 0.6986 | $ 6.99 |
| 30+ | $ 0.6921 | $ 20.76 |
| 100+ | $ 0.6856 | $ 68.56 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | DFN-8-EP(2x3) | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 415;475 | |
| Pd - Power Dissipation | 1.5W | |
| Collector - Emitter Voltage VCEO | 15V;12V | |
| Emitter-Base Voltage VEBO | 7V | |
| Transition frequency(fT) | 120MHz;110MHz | |
| Vce Saturation(VCE(sat)) | 70mV;100mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 5A;4.45A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | DFN-8-EP(2x3) | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 415;475 | |
| Pd - Power Dissipation | 1.5W | |
| Collector - Emitter Voltage VCEO | 15V;12V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Transition frequency(fT) | 120MHz;110MHz | |
| Vce Saturation(VCE(sat)) | 70mV;100mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 5A;4.45A | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
C460131 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

