dosinconn DS869FPS0633-4p
| Manufacturer | dosinconnAsian Brands |
| MPN | DS869FPS0633-4p |
| LCSC Part # | C45986637 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4A IP67 -25℃~+80℃ Through Hole Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 4A | |
| Number of Pins | 4P | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 | |
| Contact Plating | Gold | |
| Socket Specification | M12 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 4A | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Coding Scheme | A Code | |
| Level of Protection | IP67 | |
| Contact Plating | Gold | |
| Socket Specification | M12 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
In-Stock: 77
77 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7571$ 2.6193 | $ 2.62 |
| 10+ | $ 2.3339$ 2.2173 | $ 22.17 |
| 30+ | $ 2.0686$ 1.9652 | $ 58.96 |
| 80+ | $ 1.7968$ 1.7070 | $ 136.56 |
| 480+ | $ 1.6732$ 1.5896 | $ 763.01 |
| 960+ | $ 1.6211$ 1.5401 | $ 1478.50 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 4A | |
| Number of Pins | 4P | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 | |
| Contact Plating | Gold | |
| Socket Specification | M12 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 4A | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Coding Scheme | A Code | |
| Level of Protection | IP67 | |
| Contact Plating | Gold | |
| Socket Specification | M12 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



