LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP TJA1057GTK/3Z product image
  • TJA1057GTK/3Z thumbnail 1
  • TJA1057GTK/3Z thumbnail 2
  • TJA1057GTK/3Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP TJA1057GTK/3ZRoHS

Manufacturer
MPN
TJA1057GTK/3Z
LCSC Part #
C459823
Packaging
HVSON-8-EP(3x3)
Customer #
Key Attributes
High-speed CAN transceiver
Datasheetpdf iconNXP TJA1057GTK/3Z
In-Stock: 84
84 In stock, ships now
Minimum: 3Multiple: 3Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
3+$ 1.1844$ 3.55
30+$ 0.9699$ 29.10
90+$ 0.8513$ 76.62
300+$ 0.7181$ 215.43
1,500+$ 0.6596$ 989.40
3,000+$ 0.632$ 1896.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerNXP
PackagingHVSON-8-EP(3x3)
Voltage - Supply4.75V~5.25V
TypeCAN Transceiver
number of channels1
Data Rate5Mbps
Operating Temperature-40℃~+150℃
FeaturesSilent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting
Supply Current70mA
Quiescent Supply Current1.2mA