DIODES SBR10200CTL-13
| Manufacturer | |
| MPN | SBR10200CTL-13 |
| LCSC Part # | C459529 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-252-2 | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 940mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-252-2 | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 940mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@200V |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6207 | $ 0.62 |
| 10+ | $ 0.6109 | $ 6.11 |
| 30+ | $ 0.6044 | $ 18.13 |
| 100+ | $ 0.5979 | $ 59.79 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-252-2 | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 940mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-252-2 | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 940mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@200V |
Report an ErrorShow similar products (0) >
C459529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



