LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HC3D20065H product image
  • HC3D20065H thumbnail 1
  • HC3D20065H thumbnail 2
  • HC3D20065H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HC3D20065HRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HC3D20065H
LCSC Part #
C45896876
Packaging
TO-247-2L
Customer #
Key Attributes
DIODE SIC 650V TO-247-2L
Datasheetpdf iconHXY MOSFET HC3D20065H
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@20A
Reverse Leakage Current (Ir)40uA@650V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified26A

Features

AI Translation
  • Low conduction losses due to low forward voltage drop VF
  • Ultra-low switching losses via minimal reverse recovery charge QC
  • High robustness with superior surge current capability
  • Industry-standard quality and reliability

Applications

AI Translation
  • UPS
  • Power inverters
  • High-performance SMPS
  • Power factor correction