LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP114AMX180TBG product image
  • NCP114AMX180TBG thumbnail 1
  • NCP114AMX180TBG thumbnail 2
  • NCP114AMX180TBG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP114AMX180TBGRoHS

Manufacturer
MPN
NCP114AMX180TBG
LCSC Part #
C457784
Packaging
UDFN-4-EP(1x1)
Customer #
Key Attributes
Voltage Regulator - CMOS Low Dropout 300 mA
Datasheetpdf icononsemi NCP114AMX180TBG
In-Stock: 2,670
2,670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.119$ 0.60
50+$ 0.0944$ 4.72
150+$ 0.0821$ 12.32
500+$ 0.0728$ 36.40
3,000+$ 0.0654$ 196.20
6,000+$ 0.0618$ 370.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingUDFN-4-EP(1x1)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)56uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IO consumption at no−load.

Features

AI Translation
  • Operating Input Voltage Range: 1.7 V to 5.5 V
  • Available in Fixed Voltage Options: 0.75 V to 3.6 V Contact Factory for Other Voltage Options
  • Very Low Quiescent Current of Typ. 50 μA
  • Standby Current Consumption: Typ. 0.1 μA
  • Low Dropout: 135 mV Typical at 300 mA
  • ±1% Accuracy at Room Temperature
  • High Power Supply Ripple Rejection: 75 dB at 1 kHz
  • Thermal Shutdown and Current Limit Protections
  • Stable with a 1 μF Ceramic Output Capacitor
  • Available in UDFN and TSOP Packages
  • These are Pb−Free Devices

Applications

AI Translation
  • PDAs, Mobile phones, GPS, Smartphones
  • Wireless Handsets, Wireless LAN, Bluetooth, Zigbee
  • Portable Medical Equipment
  • Other Battery Powered Applications