LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABB60DHHD-S621 product image
Images for reference only

Sullins ABB60DHHD-S621

Manufacturer
MPN
ABB60DHHD-S621
LCSC Part #
C4575381
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 120P Through Hole,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABB60DHHD-S621
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1505$ 21.15
200+$ 8.1853$ 1637.06
500+$ 7.8974$ 3948.70
1,000+$ 7.7564$ 7756.40
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins120P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.