ST STW10NK80Z
| Manufacturer | |
| MPN | STW10NK80Z |
| LCSC Part # | C457482 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 800V 9A 4.5V 160W 780mΩ@10V 1 N-channel TO-247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| RDS(on) | 780mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 72nC@640V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| RDS(on) | 780mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 72nC@640V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices are N-channel Zener-protected Power MOSFETs developed using STMicroelectronics' SuperMESH™ technology, achieved through optimization of ST's well established strip-based PowerMESH™ layout. In addition to a significant reduction in onresistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.
Features
AI Translation
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeability
Applications
AI Translation
- Switching application
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7545 | $ 5.75 |
| 10+ | $ 5.67 | $ 56.70 |
| 30+ | $ 5.4637 | $ 163.91 |
| 100+ | $ 5.4068 | $ 540.68 |
Standard Packaging600/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| RDS(on) | 780mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 72nC@640V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| RDS(on) | 780mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 72nC@640V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices are N-channel Zener-protected Power MOSFETs developed using STMicroelectronics' SuperMESH™ technology, achieved through optimization of ST's well established strip-based PowerMESH™ layout. In addition to a significant reduction in onresistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.
Features
AI Translation
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeability
Applications
AI Translation
- Switching application
C457482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



