VBsemi Elec FDN304P-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDN304P-VB |
| LCSC Part # | C45662598 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5A SOT-23(TO-236) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 67mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 67mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free Option Available
- Trench Power MOS FET
Applications
AI Translation
- Load Switch for Portable Devices
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1019$ 0.0867 | $ 0.43 |
| 50+ | $ 0.0812$ 0.0691 | $ 3.46 |
| 150+ | $ 0.0709$ 0.0603 | $ 9.05 |
| 500+ | $ 0.0632$ 0.0538 | $ 26.90 |
| 3,000+ | $ 0.057$ 0.0485 | $ 145.50 |
| 6,000+ | $ 0.0539$ 0.0459 | $ 275.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 67mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 67mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free Option Available
- Trench Power MOS FET
Applications
AI Translation
- Load Switch for Portable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



