VBsemi Elec IPW65R190CFD-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPW65R190CFD-VB |
| LCSC Part # | C45662522 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 20A TO-247AC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Reduced reverse recovery time (trr), reverse recovery charge (Qrr), and peak reverse recovery current (IRRM)
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Low switching losses due to reduced Qrr
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Telecom
- Server and telecom power supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent lamp ballasts
- Consumer electronics and computers
- ATX power supplies
- Industrial
- Welding
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
- Switching mode power supplies (SMPS)
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6254$ 3.0816 | $ 3.08 |
| 10+ | $ 3.2088$ 2.7275 | $ 27.28 |
| 30+ | $ 2.6735$ 2.2725 | $ 68.18 |
| 90+ | $ 2.4066$ 2.0457 | $ 184.11 |
| 600+ | $ 2.2862$ 1.9433 | $ 1165.98 |
| 900+ | $ 2.2342$ 1.8991 | $ 1709.19 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Reduced reverse recovery time (trr), reverse recovery charge (Qrr), and peak reverse recovery current (IRRM)
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Low switching losses due to reduced Qrr
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Telecom
- Server and telecom power supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent lamp ballasts
- Consumer electronics and computers
- ATX power supplies
- Industrial
- Welding
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
- Switching mode power supplies (SMPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



