Nexperia PMEG3050BEP,115
| Manufacturer | |
| MPN | PMEG3050BEP,115 |
| LCSC Part # | C456148 |
| Packaging | SOD-128 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-128 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 450mV@5A | |
| Reverse Leakage Current (Ir) | 250uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 450mV@5A | |
| Reverse Leakage Current (Ir) | 250uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Average forward current: IF(AV) ≤ 5 A
- Reverse voltage: VR ≤ 30 V
- Low forward voltage
- High power capability due to clip-bond technology
- Small and flat lead SMD plastic package
- Suitable for both reflow and wave soldering
Applications
AI Translation
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch Mode Power Supply (SMPS)
- Reverse polarity protection
- Low power consumption applications
In-Stock: 2,915
2,915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3708 | $ 1.85 |
| 50+ | $ 0.2959 | $ 14.80 |
| 150+ | $ 0.2638 | $ 39.57 |
| 500+ | $ 0.2217 | $ 110.85 |
| 3,000+ | $ 0.2038 | $ 611.40 |
| 6,000+ | $ 0.1932 | $ 1159.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 450mV@5A | |
| Reverse Leakage Current (Ir) | 250uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 450mV@5A | |
| Reverse Leakage Current (Ir) | 250uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Average forward current: IF(AV) ≤ 5 A
- Reverse voltage: VR ≤ 30 V
- Low forward voltage
- High power capability due to clip-bond technology
- Small and flat lead SMD plastic package
- Suitable for both reflow and wave soldering
Applications
AI Translation
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch Mode Power Supply (SMPS)
- Reverse polarity protection
- Low power consumption applications
C456148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMEG3050BEP-QX | Nexperia | SOD-128 | 100 | $ 0.9667 | ||
| PMEG4050EP,115 | Nexperia | SOD-128 | 5,620 | $ 0.3114 | ||
| PMEG4050ETP,115 | Nexperia | SOD-128 | 1,058 | $ 0.7494 | ||
| PMEG4050EP-FS | FUXINSEMI | SOD-128 | 8,830 | $0.1187 $0.1318 | ||
| PMEG3050BEPF-FS | FUXINSEMI | SOD-128 | 3,295 | $0.0893 $0.1116 | ||
| CMS04(TE12L,Q,M) | TOSHIBA | SOD-128 | 315 | $ 0.1751 | ||
| PMEG4050ETP-QX | Nexperia | SOD-128 | 500 | $ 1.1451 | ||
| PMEG3050EP,115 | Nexperia | SOD-128 | 32,291 | $ 0.5305 | ||
| CMS05(TE12L,Q,M) | TOSHIBA | SOD-128 | 0 | $ 0.9342 | ||
| PMEG4050EP-QX | Nexperia | SOD-128 | 0 | $ 0.7758 |



