LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCW0612MC3300FP500 product image
Images for reference only

VISHAY MCW0612MC3300FP500RoHS

Manufacturer
MPN
MCW0612MC3300FP500
LCSC Part #
C4553572
Packaging
0612
Customer #
Key Attributes
RES 330Ω ±1% 1W 0612
Datasheetpdf iconVISHAY MCW0612MC3300FP500
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1354$ 0.14
200+$ 0.0524$ 10.48
500+$ 0.0506$ 25.30
1,000+$ 0.0497$ 49.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0612
Power(Watts)1W
Resistance330Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCW0612MC3300FP100VISHAY06120$ 0.1247
ERJ-B2AF331VPANASONIC06120$ 0.2615
LTR18EZPF3300ROHM06120$ 0.0637
3430B2F330RTDFTE Connectivity06120$ 0.1069
3430B2F330RTDTE Connectivity06120$ 0.224