LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD6120B25 product image
Images for reference only

KOA RN73R2ETTD6120B25

Manufacturer
MPN
RN73R2ETTD6120B25
LCSC Part #
C4553523
Packaging
1210
Customer #
Key Attributes
RES 612Ω ±0.1% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD6120B25
RoHS Compliance2 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2885$ 0.29
200+$ 0.1117$ 22.34
500+$ 0.1078$ 53.90
1,000+$ 0.1058$ 105.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance612Ω
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD6120B10KOA12100$ 0.4326
RN73R2ETTD6120A25KOA12100$ 0.309
RN73R2ETTD6120B50KOA12100$ 0.1863
RN73R2ETTD6120A10KOA12100$ 0.7076
RN73H2ETTD6120B50KOA12100$ 0.2499
RN73H2ETTD6120A10KOA12100$ 0.7135