Venkel CR1206-8W-1431FT
| Manufacturer | |
| MPN | CR1206-8W-1431FT |
| LCSC Part # | C4553312 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.43kΩ ±1% 0.125W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 1.43kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.43kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0075 | $ 0.01 |
| 200+ | $ 0.0029 | $ 0.58 |
| 500+ | $ 0.0028 | $ 1.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 1.43kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.43kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC12061.43K1%N | TyoHM | 1206 | 4,650 | $ 0.0094 | ||
| 1RC1206F1431 | SAE | 1206 | 2,700 | $ 0.006 | ||
| RMC1/8K1431FTP | KAMAYA | 1206 | 0 | $ 0.0135 | ||
| RK73H2BTTD1431F | KOA | 1206 | 0 | $ 0.0044 | ||
| ERJ-U08F1431V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF1431V | PANASONIC | 1206 | 0 | $ 0.0604 | ||
| ERJ-S08F1431V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF1431 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT1K43 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCF1206FG1K43 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CR1206-4W-1431FT | Venkel | 1206 | 0 | $ 0.0075 | ||
| CRCW12061K43FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW12061K43FKEA | VISHAY | 1206 | 0 | $ 0.0117 | ||
| CRCW12061K43FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K1431FT | FH | 1206 | 0 | $ 0.0032 | ||
| RTT061431FTP | RALEC | 1206 | 0 | $ 0.0095 | ||
| 1206W4F1431T5E | UNI-ROYAL | 1206 | 0 | $ 0.0032 | ||
| WR12X1431FTL | Walsin | 1206 | 0 | $ 0.0048 | ||
| AC1206FR-071K43L | YAGEO | 1206 | 0 | $ 0.0048 | ||
| RC1206FR-071K43L | YAGEO | 1206 | 0 | $ 0.0018 |

