VISHAY M-0402K10R0FST1
| Manufacturer | |
| MPN | M-0402K10R0FST1 |
| LCSC Part # | C4553082 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 100mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 10Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1837 | $ 1.18 |
| 200+ | $ 0.4592 | $ 91.84 |
| 500+ | $ 0.4426 | $ 221.30 |
| 1,000+ | $ 0.435 | $ 435.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 10Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF10R0X | PANASONIC | 0402 | 105,900 | $ 0.0057 | ||
| RK73H1ETTP10R0F | KOA | 0402 | 400 | $ 0.0054 | ||
| PS02W8F100JTCE | UNI-ROYAL | 0402 | 36,590 | $ 0.0041 | ||
| RCC040210R0FKED | VISHAY | 0402 | 140 | $ 0.0317 | ||
| CRGP0402F10R | TE Connectivity | 0402 | 40 | $ 0.0236 | ||
| CRCW040210R0FKEDHP | VISHAY | 0402 | 9,340 | $ 0.028 | ||
| RCS040210R0FKED | VISHAY | 0402 | 960 | $ 0.0321 | ||
| RMC1/16SK10R0FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP10R0F | KOA | 0402 | 0 | $ 0.0681 | ||
| ERJ2RKF100X | PANASONIC | 0402 | 0 | $ 0.0075 | ||
| CR0402-10W-10R0FT | Venkel | 0402 | 0 | $ 0.0043 | ||
| RMCP0402FT10R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| ESR01MZPF10R0 | ROHM | 0402 | 0 | $ 0.0402 | ||
| SG73P1EWTTP10R0F | KOA | 0402 | 0 | $ 0.0148 | ||
| ERJPA2F10R0X | PANASONIC | 0402 | 0 | $ 0.0281 | ||
| ERJ-H2RF10R0X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP10R0F | KOA | 0402 | 0 | $ 0.0419 | ||
| RMC1/16SK10R0DTH | KAMAYA | 0402 | 0 | $ 0.0084 | ||
| RK73H1ETTP10R0D | KOA | 0402 | 0 | $ 0.0174 | ||
| ERJ-PA2D10R0X | PANASONIC | 0402 | 0 | $ 0.0409 |

