MAXIM MAX4128EUA+
| Manufacturer | |
| MPN | MAX4128EUA+ |
| LCSC Part # | C4550690 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 50mA 2 750uV 10V/us 94dB 50nA 650uA 25MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 12nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 25MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.35V;1.35V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 12nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 25MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.35V;1.35V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Combines wide bandwidth with excellent DC accuracy, rail-to-rail operation on inputs and outputs
- 650μA per amplifier, operates from single supply (+2.7V to +6.5V) or dual supplies (±1.35V to ±3.25V), common-mode voltage range extends 250mV beyond VEE and VCC
- Capable of driving 250Ω loads
- MAX4122/MAX4123/MAX4126/MAX4127/MAX4129 feature 5MHz gain-bandwidth product; decompensated MAX4124/MAX4125/MAX4128 (stable at closed-loop gains of 10 or greater) feature 25MHz gain-bandwidth product
- MAX4123/MAX4125/MAX4127 include shutdown mode, placing outputs in high-impedance state and reducing supply current to only 25μA per amplifier
- Rail-to-rail input common-mode range and output swing for low-voltage single-supply operation
- Although minimum operating voltage is specified at 2.7V, typically operates down to 1.8V
- Low offset voltage and high speed make these ideal signal-conditioning stages for precision, low-voltage data acquisition systems
- MAX4122 and MAX4124 available in space-saving 5-pin SOT23-5 package
Applications
AI Translation
- Battery-Powered Instruments
- Portable Equipment
- Data-Acquisition Systems
- Signal Conditioning
- Low-Power, Low-Voltage Applications
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.6091 | $ 10.61 |
| 10+ | $ 10.2726 | $ 102.73 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 12nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 25MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.35V;1.35V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 12nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 25MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.35V;1.35V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Combines wide bandwidth with excellent DC accuracy, rail-to-rail operation on inputs and outputs
- 650μA per amplifier, operates from single supply (+2.7V to +6.5V) or dual supplies (±1.35V to ±3.25V), common-mode voltage range extends 250mV beyond VEE and VCC
- Capable of driving 250Ω loads
- MAX4122/MAX4123/MAX4126/MAX4127/MAX4129 feature 5MHz gain-bandwidth product; decompensated MAX4124/MAX4125/MAX4128 (stable at closed-loop gains of 10 or greater) feature 25MHz gain-bandwidth product
- MAX4123/MAX4125/MAX4127 include shutdown mode, placing outputs in high-impedance state and reducing supply current to only 25μA per amplifier
- Rail-to-rail input common-mode range and output swing for low-voltage single-supply operation
- Although minimum operating voltage is specified at 2.7V, typically operates down to 1.8V
- Low offset voltage and high speed make these ideal signal-conditioning stages for precision, low-voltage data acquisition systems
- MAX4122 and MAX4124 available in space-saving 5-pin SOT23-5 package
Applications
AI Translation
- Battery-Powered Instruments
- Portable Equipment
- Data-Acquisition Systems
- Signal Conditioning
- Low-Power, Low-Voltage Applications
C4550690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS8762PXM | RUNIC | MSOP-8 | 845 | $ 0.3014 | ||
| COS8052MR | COSINE | MSOP-8 | 2,385 | $ 0.3231 | ||
| WS72052M-8/TR | WILLSEMI | MSOP-8 | 3,663 | $ 0.7564 | ||
| MAX4128EUA+T | MAXIM | MSOP-8 | 0 | $ 5.4117 | ||
| LTC6247IMS8#PBF | ADI | MSOP-8 | 0 | $ 4.0222 | ||
| AiP8052MA8.TR | Wuxi I-core Elec | MSOP-8 | 0 | $ 0.3382 | ||
| SGM8965A-2XMS8G/TR | SGMICRO | MSOP-8 | 0 | $ 1.3388 | ||
| AD8052ARMZ | ADI | MSOP-8 | 0 | $ 5.6473 | ||
| LT6203HMS8#TRPBF | ADI | MSOP-8 | 0 | $ 6.6694 | ||
| TSV792IYST | ST | MiniSO-8 | 0 | $ 3.1789 |



