LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BC857W,115 product image
  • BC857W,115 thumbnail 1
  • BC857W,115 thumbnail 2
  • BC857W,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BC857W,115RoHS

Manufacturer
MPN
BC857W,115
LCSC Part #
C454938
Packaging
SOT-323
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-323
Datasheetpdf iconNexperia BC857W,115
In-Stock: 3,010
3,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0883$ 0.44
50+$ 0.07$ 3.50
150+$ 0.0608$ 9.12
500+$ 0.054$ 27.00
3,000+$ 0.0485$ 145.50
6,000+$ 0.0457$ 274.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-323
Operating Temperature-65℃~+150℃
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain125
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Vce Saturation(VCE(sat))600mV

Introduction

AI Translation

PNP general-purpose transistors in a very small SOT323 (SC-70), Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 65 V)

Applications

AI Translation
  • General-purpose switching and amplification