Nisshinbo Micro Devices Inc. NJM8068G-TE2
| Manufacturer | |
| MPN | NJM8068G-TE2 |
| LCSC Part # | C4548953 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | LOW NOISE BIPOLAR INPUT DUAL AUDIO OPERATIONAL AMPLIFIER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOP-8 | |
| Quiescent Current | 5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.001% | |
| Features | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -18V~-4V;4V~18V | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOP-8 | |
| Quiescent Current | 5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.001% | |
| Features | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -18V~-4V;4V~18V | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
Introduction
A low noise bipolar input dual audio operational amplifier has 3.5 nV/√Hz at 1kHz. It features low distortion, high slew rate, wide bandwidth and high open-loop gain. In addition, unity-gain stable allows voltage-follower operation. These features make it ideal for audio pre amplifier, microphone amplifier, line amplifier and other audio applications. It operates over a wide temperature range of -40°C to 125°C, making this IC ideal for use in industrial measurement instruments. It is available in 8-pin SOP and MSOP (TVSP) packages.
Features
- Designed for High-Quality Sound
- Low Noise 3.5 nV/√Hz at 1kHz
- Low Distortion 0.001%
- Slew Rate 6.8V/µs
- Gain Bandwidth Product 19 MHz
- Open-Loop Voltage Gain 120dB
- Unity-Gain Stable
- Bipolar Input
- Supply Voltage ±4V to ±18V
- Operating Temperature -40°C to 125°C
- Supply Current (All Amplifiers) 5 mA typ.
- Package SOP8 MSOP8 (TVSP8) meet JEDEC MO-187-DA / thin type
Applications
- Professional Audio Sets
- Audio Pre / Microphone Amplifiers
- Analog / Digital Mixers
- AV Receivers
- Car Audio
- Industrial Measurement Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2636 | $ 1.32 |
| 50+ | $ 0.2072 | $ 10.36 |
| 150+ | $ 0.183 | $ 27.45 |
| 500+ | $ 0.1529 | $ 76.45 |
| 2,500+ | $ 0.1394 | $ 348.50 |
| 5,000+ | $ 0.1314 | $ 657.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOP-8 | |
| Quiescent Current | 5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.001% | |
| Features | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -18V~-4V;4V~18V | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOP-8 | |
| Quiescent Current | 5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.001% | |
| Features | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | -18V~-4V;4V~18V | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
Introduction
A low noise bipolar input dual audio operational amplifier has 3.5 nV/√Hz at 1kHz. It features low distortion, high slew rate, wide bandwidth and high open-loop gain. In addition, unity-gain stable allows voltage-follower operation. These features make it ideal for audio pre amplifier, microphone amplifier, line amplifier and other audio applications. It operates over a wide temperature range of -40°C to 125°C, making this IC ideal for use in industrial measurement instruments. It is available in 8-pin SOP and MSOP (TVSP) packages.
Features
- Designed for High-Quality Sound
- Low Noise 3.5 nV/√Hz at 1kHz
- Low Distortion 0.001%
- Slew Rate 6.8V/µs
- Gain Bandwidth Product 19 MHz
- Open-Loop Voltage Gain 120dB
- Unity-Gain Stable
- Bipolar Input
- Supply Voltage ±4V to ±18V
- Operating Temperature -40°C to 125°C
- Supply Current (All Amplifiers) 5 mA typ.
- Package SOP8 MSOP8 (TVSP8) meet JEDEC MO-187-DA / thin type
Applications
- Professional Audio Sets
- Audio Pre / Microphone Amplifiers
- Analog / Digital Mixers
- AV Receivers
- Car Audio
- Industrial Measurement Instruments
C4548953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

