LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RCM24DTAI-S189 product image
Images for reference only

Sullins RCM24DTAI-S189

Manufacturer
MPN
RCM24DTAI-S189
LCSC Part #
C4545927
Packaging
Through Hole,Right Angle,P=3.96mm
Customer #
Key Attributes
3.96mm 48P Right Angle Through Hole,Right Angle,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins RCM24DTAI-S189
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6296$ 9.63
200+$ 3.7267$ 745.34
500+$ 3.5963$ 1798.15
1,000+$ 3.5312$ 3531.20
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins48P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.