LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TSR 3-2433N product image
Images for reference only

TRACO POWER TSR 3-2433NRoHS

Manufacturer
MPN
TSR 3-2433N
LCSC Part #
C45439632
Packaging
SIP-3P,14x7.6mm
Customer #
Key Attributes
Step-down type 3.3V 4.6V~36V SIP-3P,14x7.6mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TSR 3-2433N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6212$ 13.62
10+$ 11.8174$ 118.17
30+$ 10.7185$ 321.56
100+$ 9.7959$ 979.59
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP-3P,14x7.6mm
Height10.2mm
FunctionStep-down type
Output Voltage Accuracy±2%
Number of Outputs1
Ripple Noise50mVp-p
Output current (maximum value)3A
TypePlastic encapsulated type
Operating Temperature-40℃~+90℃
Quiescent Supply Current1mA
Output Voltage3.3V
Capacitive Load(Max)1200uF
Length14mm
Width7.6mm
FeaturesShort Circuit Protection;Over Current Protection;Under Voltage Protection;Automatic fault recovery
Frequency - Switching850kHz
Voltage - Supply4.6V~36V
Conversion Efficiency90%

Introduction

AI Translation

The TSR 3N is a 3-amp step-down switching regulator series that serves as a direct drop-in replacement for any TO-220 packaged linear regulator. Housed in a compact SIP-3 plastic package, it complements the next generation of point-of-load (POL) converters with a focus on cost-effective design while improving key electrical specifications. The input range is 4.6–36VDC, with output voltages between 1.2–15VDC. Depending on the model, the high-efficiency design allows full-load operation at ambient temperatures up to +90°C (at nominal input voltage) without any heatsink or forced cooling. The TSR 3N series also features other important characteristics such as short-circuit protection, current limiting, and undervoltage lockout. Overall, it offers a wide range of applications across many environments — particularly suited for high-volume projects where the series delivers not only a cost-effective solution but also reduced production costs.

Features

AI Translation
  • Cost-effective design
  • Compact SIP-3 package: 14×7.6×10.2mm
  • Pin-compatible with TO-220 linear regulators
  • Excellent thermal performance
  • Operating temperature range: –40°C ~ +90°C
  • Up to 95% efficiency
  • Wide input voltage range: 4.6 ~ 36VDC
  • Short-circuit protection, current limiting, and UVLO
  • Excellent line/load regulation