PANASONIC EEHZC1V221P
| Manufacturer | |
| MPN | EEHZC1V221P |
| LCSC Part # | C454286 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 220uF ±20% 35V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10.2mm | |
| Voltage Rating | 35V | |
| Mounting Type | SMD | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10.2mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Mounting Type | SMD | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9887 | $ 0.99 |
| 10+ | $ 0.9673 | $ 9.67 |
| 30+ | $ 0.9519 | $ 28.56 |
| 100+ | $ 0.9381 | $ 93.81 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10.2mm | |
| Voltage Rating | 35V | |
| Mounting Type | SMD | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10.2mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Mounting Type | SMD | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HBW221M1VTR-1010 | Lelon | SMD,D10xL10mm | 766 | $ 0.5323 | ||
| EEHZC1V221V | PANASONIC | SMD,D10xL10.5mm | 88 | $ 1.8898 | ||
| VHUE1051V221MVCG | Ymin | SMD,D10xL10.5mm | 118 | $ 0.6346 | ||
| A782MS227M1VLAS020 | KEMET | SMD,D10xL12.2mm | 100 | $ 1.0288 | ||
| 35HEPZ220MT | SUNCON | Through Hole,D10xL11.5mm | 1 | $ 1.0653 | ||
| 35HEH220MT+P | SUNCON | Through Hole,D10xL11.5mm | 2,600 | $ 1.2167 | ||
| EEHZA1V221V | PANASONIC | SMD,D10xL10.5mm | 24 | $ 1.3439 | ||
| EEHZA1V221P | PANASONIC | SMD,D10xL10.2mm | 0 | $ 1.4164 | ||
| EEH-AZC1V221B | PANASONIC | Through Hole,D10xL10.5mm | 0 | $ 1.4002 | ||
| GYC1V221MCQ1GS | Nichicon | SMD,D10xL10.5mm | 0 | $ 1.0019 |



