kinghelm KH-RFID-47-BQ
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-RFID-47-BQ |
| LCSC Part # | C454138 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50mm x 50mm RFID Tag |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Features | Built-in non-volatile memory;Energy harvesting | |
| Voltage - Supply | - | |
| Frequency | 860MHz~960MHz | |
| agreement | EPC,ISO 18000-6 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Features | Built-in non-volatile memory;Energy harvesting |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Frequency | 860MHz~960MHz | |
| agreement | EPC,ISO 18000-6 | |
| Interface | - |
Report an ErrorShow similar products (0) >
In-Stock: 866
866 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3229 | $ 0.32 |
| 10+ | $ 0.2545 | $ 2.55 |
| 30+ | $ 0.2252 | $ 6.76 |
| 100+ | $ 0.1886 | $ 18.86 |
| 500+ | $ 0.1723 | $ 86.15 |
| 1,000+ | $ 0.1411 | $ 141.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Features | Built-in non-volatile memory;Energy harvesting | |
| Voltage - Supply | - | |
| Frequency | 860MHz~960MHz | |
| agreement | EPC,ISO 18000-6 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Features | Built-in non-volatile memory;Energy harvesting |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Frequency | 860MHz~960MHz | |
| agreement | EPC,ISO 18000-6 | |
| Interface | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



