kinghelm KHB(RG113)-55-29
| Manufacturer | kinghelmAsian Brands |
| MPN | KHB(RG113)-55-29 |
| LCSC Part # | C454122 |
| Packaging | - |
| Customer # | |
| Key Attributes | I-PEX1.13 TO SMA /F RF CABLE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - | |
| Line Length | 5.5cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Line Length | 5.5cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
In-Stock: 1,301
1,301 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8145 | $ 0.81 |
| 10+ | $ 0.6535 | $ 6.54 |
| 30+ | $ 0.5723 | $ 17.17 |
| 100+ | $ 0.4926 | $ 49.26 |
| 500+ | $ 0.4438 | $ 221.90 |
| 1,000+ | $ 0.4195 | $ 419.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - | |
| Line Length | 5.5cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Line Length | 5.5cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



