LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACC20DKNH-S1191 product image
Images for reference only

Sullins ACC20DKNH-S1191RoHS

Manufacturer
MPN
ACC20DKNH-S1191
LCSC Part #
C4539115
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 40P Clamping plate P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ACC20DKNH-S1191
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4132$ 17.41
200+$ 6.7395$ 1347.90
500+$ 6.5031$ 3251.55
1,000+$ 6.3849$ 6384.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins40P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.