HUASHUO HSCB8236
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSCB8236 |
| LCSC Part # | C45385113 |
| Packaging | DFN2x2-6L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 6A DFN2x2-6L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN2x2-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 10nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN2x2-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 10nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSCB8236 is a high cell density trench N-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. HSCB8236 complies with RoHS and green product requirements, and has passed full-function reliability qualification.
Features
AI Translation
- RoHS-compliant green device
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high cell density trench technology
- ESD protection
- DFN2×2 - 6L pin configuration
In-Stock: 2,750
2,750 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1979 | $ 0.99 |
| 50+ | $ 0.1569 | $ 7.85 |
| 150+ | $ 0.1393 | $ 20.90 |
| 500+ | $ 0.1174 | $ 58.70 |
| 3,000+ | $ 0.1076 | $ 322.80 |
| 6,000+ | $ 0.1018 | $ 610.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN2x2-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 10nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN2x2-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 10nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSCB8236 is a high cell density trench N-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. HSCB8236 complies with RoHS and green product requirements, and has passed full-function reliability qualification.
Features
AI Translation
- RoHS-compliant green device
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high cell density trench technology
- ESD protection
- DFN2×2 - 6L pin configuration
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

