MSKSEMI MSXC61CN2702MR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSXC61CN2702MR |
| LCSC Part # | C45367185 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | High-precision, low-power voltage detector |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| output type | Open-drain | |
| standby current | 1uA | |
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| output type | Open-drain | |
| standby current | 1uA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The MSXC61Cxx series are high-precision, low-power voltage detectors fabricated using CMOS process technology. Each device consists of a reference voltage generator, voltage sampling circuit, comparator, and output stage. Available in both NMOS open-drain and CMOS output configurations, these devices support supply voltage detection from 1.0V to 4.5V (in 25mV increments), providing power supply monitoring functionality for most microprocessors and digital systems.
Features
- High accuracy: ±2%
- Low power consumption: 1uA
- Operating voltage range: 0.95V~7V
- Detection range: 1.0V~4.5V, 25mV step
- Output type: NMOS open-drain or CMOS output
- Package: SOT23-3, SOT89-3
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0949$ 0.0902 | $ 0.45 |
| 50+ | $ 0.0754$ 0.0717 | $ 3.59 |
| 150+ | $ 0.0657$ 0.0625 | $ 9.38 |
| 500+ | $ 0.0583$ 0.0554 | $ 27.70 |
| 3,000+ | $ 0.0518$ 0.0493 | $ 147.90 |
| 6,000+ | $ 0.0488$ 0.0464 | $ 278.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| output type | Open-drain | |
| standby current | 1uA | |
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| output type | Open-drain | |
| standby current | 1uA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The MSXC61Cxx series are high-precision, low-power voltage detectors fabricated using CMOS process technology. Each device consists of a reference voltage generator, voltage sampling circuit, comparator, and output stage. Available in both NMOS open-drain and CMOS output configurations, these devices support supply voltage detection from 1.0V to 4.5V (in 25mV increments), providing power supply monitoring functionality for most microprocessors and digital systems.
Features
- High accuracy: ±2%
- Low power consumption: 1uA
- Operating voltage range: 0.95V~7V
- Detection range: 1.0V~4.5V, 25mV step
- Output type: NMOS open-drain or CMOS output
- Package: SOT23-3, SOT89-3
C45367185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



