MSKSEMI LM833MX-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LM833MX-MS |
| LCSC Part # | C45360152 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2V~18V SOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2V~18V | |
| Features | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0005% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~18V | |
| Features | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0005% |
Introduction
This device is a dual op-amp specifically designed to improve tone control, making it ideal for audio applications. Its features include low noise, higher gain bandwidth, high output current, and low distortion, making it suitable not only for the acoustic electronics section of audio preamplifiers and active filters, but also for industrial measurement instruments. In addition, it is applicable to headphone amplifiers requiring higher output current. Furthermore, it can be used as a general-purpose portable device op-amp operating from a low-voltage single supply with appropriate bias input.
Features
- Operating Voltage: 2V ~ 18V
- Low Input Noise Voltage: 0.8 Vrms (typ.)
- Wide Gain Bandwidth Product: 15 MHz (typ.)
- Low Distortion: 0.0005% (typ.)
- Slew Rate: 5 V/μs (typ.)
- Package: SOP-8
- Bipolar Technology
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1256$ 0.1194 | $ 0.60 |
| 50+ | $ 0.0998$ 0.0949 | $ 4.75 |
| 150+ | $ 0.0869$ 0.0826 | $ 12.39 |
| 500+ | $ 0.0772$ 0.0734 | $ 36.70 |
| 3,000+ | $ 0.0685$ 0.0651 | $ 195.30 |
| 6,000+ | $ 0.0646$ 0.0614 | $ 368.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2V~18V | |
| Features | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0005% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~18V | |
| Features | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0005% |
Introduction
This device is a dual op-amp specifically designed to improve tone control, making it ideal for audio applications. Its features include low noise, higher gain bandwidth, high output current, and low distortion, making it suitable not only for the acoustic electronics section of audio preamplifiers and active filters, but also for industrial measurement instruments. In addition, it is applicable to headphone amplifiers requiring higher output current. Furthermore, it can be used as a general-purpose portable device op-amp operating from a low-voltage single supply with appropriate bias input.
Features
- Operating Voltage: 2V ~ 18V
- Low Input Noise Voltage: 0.8 Vrms (typ.)
- Wide Gain Bandwidth Product: 15 MHz (typ.)
- Low Distortion: 0.0005% (typ.)
- Slew Rate: 5 V/μs (typ.)
- Package: SOP-8
- Bipolar Technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



