EPSON X1G0061910015
| Manufacturer | |
| MPN | X1G0061910015 |
| LCSC Part # | C45357433 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal oscillator (Programmable) with CMOS output, PLL technology |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1.2 MHz to 170 MHz
- Supply voltage: 1.62 V to 3.63 V
- Function: output enable or standby
- Frequency tolerance, operating temperature: ±15×10⁻⁶ (-40°C to +105°C), ±25×10⁻⁶ (-40°C to +125°C)
- PLL-based arbitrary output frequency setting
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.195 | $ 1.20 |
| 10+ | $ 0.9924 | $ 9.92 |
| 30+ | $ 0.8807 | $ 26.42 |
| 100+ | $ 0.7563 | $ 75.63 |
| 500+ | $ 0.7004 | $ 350.20 |
| 1,000+ | $ 0.6749 | $ 674.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1.2 MHz to 170 MHz
- Supply voltage: 1.62 V to 3.63 V
- Function: output enable or standby
- Frequency tolerance, operating temperature: ±15×10⁻⁶ (-40°C to +105°C), ±25×10⁻⁶ (-40°C to +125°C)
- PLL-based arbitrary output frequency setting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



