TST TA0740A
| Manufacturer | TSTAsian Brands |
| MPN | TA0740A |
| LCSC Part # | C45335482 |
| Packaging | SMD-8P,3x3mm |
| Customer # | |
| Key Attributes | 800MHz 3.8dB 50Ω SMD-8P,3x3mm SAW Filters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD-8P,3x3mm | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency - Center | 800MHz | |
| Attenuation | 47dB;45dB;42dB | |
| Insertion Loss | 3.8dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD-8P,3x3mm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 800MHz | |
| Attenuation | 47dB;45dB;42dB | |
| Insertion Loss | 3.8dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.363 | $ 3.36 |
| 10+ | $ 2.8723 | $ 28.72 |
| 30+ | $ 2.5799 | $ 77.40 |
| 100+ | $ 2.2859 | $ 228.59 |
| 500+ | $ 2.1494 | $ 1074.70 |
| 1,000+ | $ 2.0877 | $ 2087.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD-8P,3x3mm | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency - Center | 800MHz | |
| Attenuation | 47dB;45dB;42dB | |
| Insertion Loss | 3.8dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD-8P,3x3mm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 800MHz | |
| Attenuation | 47dB;45dB;42dB | |
| Insertion Loss | 3.8dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



