Nexperia NEX90530APA-Q100F
| Manufacturer | |
| MPN | NEX90530APA-Q100F |
| LCSC Part # | C45302054 |
| Packaging | HTSSOP-8 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed HTSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nexperia | |
| Packaging | HTSSOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 5.3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Input under-voltage protection;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nexperia | |
| Packaging | HTSSOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5.3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Input under-voltage protection;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
NEX90x30-Q100 is a low-dropout linear regulator designed for applications with input voltages up to 40 V. It features a typical quiescent current IQ of only 5.3 μA at light load and a typical shutdown current ISHUT of 300 nA when disabled. These characteristics make the device well-suited for powering always-on components such as microcontrollers and CAN or LIN transceivers in standby or CAN wake-up systems. In battery-powered automotive applications, low IQ and ISHUT are critical for conserving energy and extending battery life. Always-on systems require ultra-low IQ across a wide temperature range to ensure continued operation when the vehicle ignition is off. In CAN wake-up systems or certain sleep modes, maintaining ultra-low ISHUT is essential for minimizing battery drain when the system is in sleep or disabled mode. The device integrates short-circuit, overcurrent, and thermal shutdown protection. It operates over an ambient temperature range of -40℃ to 125℃ and a junction temperature range of -40℃ to 150℃. Additionally, the device is available in enhanced thermal performance packages, including HTSSOP8 and HWSON6 with wettable flanks.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: ambient temperature range –40℃ to 125℃; junction temperature range –40℃ to 150℃
- Input voltage range: 3 V to 40 V
- Output voltage range: 3.3 V and 5 V
- Output voltage accuracy: ±2%
- Maximum output current: 300 mA
- Low dropout voltage: 460 mV typical at VOUT = 5 V, 300 mA output
- Low quiescent current: 5.3 µA typical at light load
- Typical shutdown current: 300 nA
- Stable with multiple ceramic output capacitors: ESR range 0.001 Ω to 2 Ω; output capacitance range 1 μF to 220 μF
- Integrated protection features: thermal shutdown, short-circuit and overcurrent protection
- Enhanced thermal performance packages: HTSSOP8, RθJA = 62.3 °C/W; HWSON6, RθJA = 66.7 °C/W
Applications
- Body Control Module
- Automotive Lighting
- Automotive Head Unit & Instrument Cluster
- Telematics Control Unit
- EV & HEV Powertrain
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0869 | $ 1.09 |
| 10+ | $ 1.0625 | $ 10.63 |
| 30+ | $ 1.0447 | $ 31.34 |
| 100+ | $ 1.0284 | $ 102.84 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nexperia | |
| Packaging | HTSSOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 5.3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Input under-voltage protection;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nexperia | |
| Packaging | HTSSOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5.3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Input under-voltage protection;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
NEX90x30-Q100 is a low-dropout linear regulator designed for applications with input voltages up to 40 V. It features a typical quiescent current IQ of only 5.3 μA at light load and a typical shutdown current ISHUT of 300 nA when disabled. These characteristics make the device well-suited for powering always-on components such as microcontrollers and CAN or LIN transceivers in standby or CAN wake-up systems. In battery-powered automotive applications, low IQ and ISHUT are critical for conserving energy and extending battery life. Always-on systems require ultra-low IQ across a wide temperature range to ensure continued operation when the vehicle ignition is off. In CAN wake-up systems or certain sleep modes, maintaining ultra-low ISHUT is essential for minimizing battery drain when the system is in sleep or disabled mode. The device integrates short-circuit, overcurrent, and thermal shutdown protection. It operates over an ambient temperature range of -40℃ to 125℃ and a junction temperature range of -40℃ to 150℃. Additionally, the device is available in enhanced thermal performance packages, including HTSSOP8 and HWSON6 with wettable flanks.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: ambient temperature range –40℃ to 125℃; junction temperature range –40℃ to 150℃
- Input voltage range: 3 V to 40 V
- Output voltage range: 3.3 V and 5 V
- Output voltage accuracy: ±2%
- Maximum output current: 300 mA
- Low dropout voltage: 460 mV typical at VOUT = 5 V, 300 mA output
- Low quiescent current: 5.3 µA typical at light load
- Typical shutdown current: 300 nA
- Stable with multiple ceramic output capacitors: ESR range 0.001 Ω to 2 Ω; output capacitance range 1 μF to 220 μF
- Integrated protection features: thermal shutdown, short-circuit and overcurrent protection
- Enhanced thermal performance packages: HTSSOP8, RθJA = 62.3 °C/W; HWSON6, RθJA = 66.7 °C/W
Applications
- Body Control Module
- Automotive Lighting
- Automotive Head Unit & Instrument Cluster
- Telematics Control Unit
- EV & HEV Powertrain
C45302054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

