LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chengx KM227M050G13RR0VH2FP0 product image
  • KM227M050G13RR0VH2FP0 thumbnail 1
  • KM227M050G13RR0VH2FP0 thumbnail 2
  • KM227M050G13RR0VH2FP0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chengx KM227M050G13RR0VH2FP0RoHS

Manufacturer
ChengxAsian Brands
MPN
KM227M050G13RR0VH2FP0
LCSC Part #
C45105
Packaging
Through Hole,D10xL13mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 50V TH
Datasheetpdf iconChengx KM227M050G13RR0VH2FP0
In-Stock: 86,310
86,310 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0874$ 0.87
100+$ 0.0713$ 7.13
500+$ 0.0551$ 27.55
1,000+$ 0.0491$ 49.10
5,000+$ 0.0443$ 221.50
10,000+$ 0.0419$ 419.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChengx
PackagingThrough Hole,D10xL13mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@105℃
Capacitance220uF
Ripple Current-
Pin Spacing5mm
Equivalent Series Resistance(ESR)-
Height - Seated (Max)13mm
Diameter10mm