LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chengx KS474M050C07RR0VH2FP0 product image
  • KS474M050C07RR0VH2FP0 thumbnail 1
  • KS474M050C07RR0VH2FP0 thumbnail 2
  • KS474M050C07RR0VH2FP0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chengx KS474M050C07RR0VH2FP0

Manufacturer
ChengxAsian Brands
MPN
KS474M050C07RR0VH2FP0
LCSC Part #
C45094
Packaging
Through Hole,D4xL7mm
Customer #
Key Attributes
CAP ALUM 470nF ±20% 50V TH
Datasheetpdf iconChengx KS474M050C07RR0VH2FP0
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 4,150
4,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0154$ 0.77
500+$ 0.0126$ 6.30
2,000+$ 0.0101$ 20.20
5,000+$ 0.0092$ 46.00
25,000+$ 0.0084$ 210.00
50,000+$ 0.008$ 400.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChengx
PackagingThrough Hole,D4xL7mm
Tolerance±20%
Voltage Rating50V
Lifetime1000hrs@105℃
Capacitance470nF
Ripple Current5A@100kHz
Pin Spacing1.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)7mm
Diameter4mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
kF474M050C05RR0VH2FP0ChengxThrough Hole,D4xL5mm0$ 0.0096