LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI UJ32-C-H-G-SMT-1-P24-TR product image
Images for reference only

CUI UJ32-C-H-G-SMT-1-P24-TR

Manufacturer
MPN
UJ32-C-H-G-SMT-1-P24-TR
LCSC Part #
C44870503
Packaging
SMD
Customer #
Key Attributes
USB 3.2 SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconCUI UJ32-C-H-G-SMT-1-P24-TR
Custom CablesMOQ 1pc
Alternative Parts10
In-Stock: 113
113 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6699$ 1.67
10+$ 1.4008$ 14.01
30+$ 1.2312$ 36.94
100+$ 1.0584$ 105.84
500+$ 0.9801$ 490.05
900+$ 0.9459$ 851.31
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerCUI
PackagingSMD
Protocol StandardUSB 3.2
Mounting TypeSurface Mount, Right Angle
Connector TypeType-C
Voltage Rating48V
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Introduction

AI Translation

USB Connector

Features

AI Translation
  • USB Type C receptacle
  • USB 3.2 Gen 1
  • 5 Gbit/s data transfer rate
  • Reflow solder compatible
  • Tape and reel packaging

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTCFW-H22F-007YUWENFASMD866$0.5056 $0.5617
PTCFW-H22A-058YUWENFASMD790$0.5898 $0.6553
PTCFW-H22A-085YUWENFASMD4,072$0.5690 $0.6322
PTCFW-H22F-027YUWENFASMD870$0.7598 $0.8442
PTCFW-H27C-007YUWENFASMD977$0.7409 $0.8232
PTCFW-H27C-002YUWENFASMD5,512$0.4868 $0.5408
PTCFW-H27C-005YUWENFASMD2,904$0.5062 $0.5624
PTCFW-H27C-013YUWENFASMD988$0.5564 $0.6182
UJ32-C-H-G-SMT-6-P24-TRCUISMD40$ 2.3402
UJ32-C-H-G-DSMT-3-P24-TRCUISMD16$ 1.5683

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.