onsemi UF3C065030K4S
| Manufacturer | |
| MPN | UF3C065030K4S |
| LCSC Part # | C44870187 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | TO-247-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-4 | |
| Gate Charge(Qg) | 43nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | TO-247-4 | |
| Gate Charge(Qg) | 43nC |
Introduction
This product series co-packages high-performance F3 SiC fast JFETs with cascode-optimized MOSFETs, realizing SiC devices with standard gate drive currently available on the market. The series features a 4-terminal TO-247 package, delivering extremely fast switching speeds and superior reverse recovery characteristics among devices with equivalent ratings. These devices are well-suited for switching inductive loads and any application requiring standard gate drive.
Features
- Typical on-resistance RDS(on)typ of 27 mΩ
- Maximum operating temperature of 175℃
- Excellent reverse recovery characteristics
- Low gate charge
- Low intrinsic capacitance
- ESD protection compliant with HBM Class 2
- TO247-4 package enables faster switching speed and cleaner gate waveform
- Lead-free, halogen-free, RoHS compliant
Applications
- Electric vehicle charging
- Photovoltaic inverters
- Switched-mode power supplies
- Power factor correction modules
- Motor drives
- Induction heating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.352 | $ 24.35 |
| 10+ | $ 23.6276 | $ 236.28 |
Standard Packaging30/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-4 | |
| Gate Charge(Qg) | 43nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | TO-247-4 | |
| Gate Charge(Qg) | 43nC |
Introduction
This product series co-packages high-performance F3 SiC fast JFETs with cascode-optimized MOSFETs, realizing SiC devices with standard gate drive currently available on the market. The series features a 4-terminal TO-247 package, delivering extremely fast switching speeds and superior reverse recovery characteristics among devices with equivalent ratings. These devices are well-suited for switching inductive loads and any application requiring standard gate drive.
Features
- Typical on-resistance RDS(on)typ of 27 mΩ
- Maximum operating temperature of 175℃
- Excellent reverse recovery characteristics
- Low gate charge
- Low intrinsic capacitance
- ESD protection compliant with HBM Class 2
- TO247-4 package enables faster switching speed and cleaner gate waveform
- Lead-free, halogen-free, RoHS compliant
Applications
- Electric vehicle charging
- Photovoltaic inverters
- Switched-mode power supplies
- Power factor correction modules
- Motor drives
- Induction heating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

