Nexperia 74AXP1G57GN125
| Manufacturer | |
| MPN | 74AXP1G57GN125 |
| LCSC Part # | C4471839 |
| Packaging | XSON-6(1x0.9) |
| Customer # | |
| Key Attributes | Schmitt trigger 700mV~2.75V 300nA XSON-6(1x0.9) Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x0.9) | |
| output type | - | |
| Logic Family | 74AXP | |
| Input type | Schmitt trigger | |
| Propagation Delay | 3.4ns@2.3V,5pF | |
| Voltage - Supply | 700mV~2.75V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | 10mV;100mV;275mV;350mV;450mV;700mV | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | 690mV;650mV;825mV;1.05V;1.2V;1.7V | |
| Quiescent Current(Iq) | 300nA | |
| Current - Output High(IOH) | - | |
| Features | Local shutdown mode | |
| Number of Gates | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x0.9) | |
| output type | - | |
| Logic Family | 74AXP | |
| Input type | Schmitt trigger | |
| Propagation Delay | 3.4ns@2.3V,5pF | |
| Voltage - Supply | 700mV~2.75V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 10mV;100mV;275mV;350mV;450mV;700mV | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | 690mV;650mV;825mV;1.05V;1.2V;1.7V | |
| Quiescent Current(Iq) | 300nA | |
| Current - Output High(IOH) | - | |
| Features | Local shutdown mode | |
| Number of Gates | - |
Introduction
The 74AXP1G57 is a configurable multi-function gate with Schmitt-trigger inputs. The device can be configured for any of the following logic functions: AND, OR, NAND, NOR, XNOR, inverter, and buffer. All inputs can be connected directly to VCC or GND. The device ensures ultralow static and dynamic power consumption across the entire VCC operating range of 0.7 V to 2.75 V. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially destructive backflow current when the device is powered down.
Features
- Wide supply voltage range: 0.7 V to 2.75 V
- Low input capacitance: C₁ = 0.5 pF (typical)
- Low output capacitance: Cₒ = 1.0 pF (typical)
- Low dynamic power consumption: CPD = 2.7 pF (typical) at VCC = 1.2 V
- Low static power consumption: ICC = 0.6 μA (maximum at 85°C)
- High noise immunity
- JEDEC compliant: JESD8-12A.01 (1.1 V to 1.3 V), JESD8-11A.01 (1.4 V to 1.6 V), JESD8-7A (1.65 V to 1.95 V), JESD8-5A.01 (2.3 V to 2.7 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2 kV, CDM JESD22-C101E exceeds 1000 V
- Latch-up performance: exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 2.75 V
- Low noise overshoot and undershoot: less than 10% of VCC
- IOFF circuitry supports partial power-down mode operation
- Multiple package options
- Operating temperature range: -40°C to +85°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1844 | $ 0.18 |
| 200+ | $ 0.0714 | $ 14.28 |
| 500+ | $ 0.0689 | $ 34.45 |
| 1,000+ | $ 0.0676 | $ 67.60 |
Standard Packaging5000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x0.9) | |
| output type | - | |
| Logic Family | 74AXP | |
| Input type | Schmitt trigger | |
| Propagation Delay | 3.4ns@2.3V,5pF | |
| Voltage - Supply | 700mV~2.75V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | 10mV;100mV;275mV;350mV;450mV;700mV | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | 690mV;650mV;825mV;1.05V;1.2V;1.7V | |
| Quiescent Current(Iq) | 300nA | |
| Current - Output High(IOH) | - | |
| Features | Local shutdown mode | |
| Number of Gates | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x0.9) | |
| output type | - | |
| Logic Family | 74AXP | |
| Input type | Schmitt trigger | |
| Propagation Delay | 3.4ns@2.3V,5pF | |
| Voltage - Supply | 700mV~2.75V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 10mV;100mV;275mV;350mV;450mV;700mV | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | 690mV;650mV;825mV;1.05V;1.2V;1.7V | |
| Quiescent Current(Iq) | 300nA | |
| Current - Output High(IOH) | - | |
| Features | Local shutdown mode | |
| Number of Gates | - |
Introduction
The 74AXP1G57 is a configurable multi-function gate with Schmitt-trigger inputs. The device can be configured for any of the following logic functions: AND, OR, NAND, NOR, XNOR, inverter, and buffer. All inputs can be connected directly to VCC or GND. The device ensures ultralow static and dynamic power consumption across the entire VCC operating range of 0.7 V to 2.75 V. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially destructive backflow current when the device is powered down.
Features
- Wide supply voltage range: 0.7 V to 2.75 V
- Low input capacitance: C₁ = 0.5 pF (typical)
- Low output capacitance: Cₒ = 1.0 pF (typical)
- Low dynamic power consumption: CPD = 2.7 pF (typical) at VCC = 1.2 V
- Low static power consumption: ICC = 0.6 μA (maximum at 85°C)
- High noise immunity
- JEDEC compliant: JESD8-12A.01 (1.1 V to 1.3 V), JESD8-11A.01 (1.4 V to 1.6 V), JESD8-7A (1.65 V to 1.95 V), JESD8-5A.01 (2.3 V to 2.7 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2 kV, CDM JESD22-C101E exceeds 1000 V
- Latch-up performance: exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 2.75 V
- Low noise overshoot and undershoot: less than 10% of VCC
- IOFF circuitry supports partial power-down mode operation
- Multiple package options
- Operating temperature range: -40°C to +85°C
C4471839 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

