Nexperia 74HCT32D/AU118
| Manufacturer | |
| MPN | 74HCT32D/AU118 |
| LCSC Part # | C4470428 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | TTL compatible CMOS 4.5V~5.5V 24ns@4.5V,50pF 2uA SO-14 Gates and Inverters |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;250mV | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;250mV | |
| Propagation Delay | 24ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC32: CMOS level
- For 74HCT32: TTL level
- Symmetrical output impedance
- Balanced propagation delays
- ESD protection: HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0976 | $ 0.10 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0365 | $ 18.25 |
| 1,000+ | $ 0.0358 | $ 35.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;250mV | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;250mV | |
| Propagation Delay | 24ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC32: CMOS level
- For 74HCT32: TTL level
- Symmetrical output impedance
- Balanced propagation delays
- ESD protection: HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
C4470428 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74HCT32D,653 | Nexperia | SOIC-14 | 1,410 | $ 0.312 | ||
| SN74HCT32DR | TI | SOIC-14 | 3,830 | $ 0.4991 | ||
| MM74HCT32M | onsemi | SOIC-14 | 10 | $ 0.3028 | ||
| MC74HCT32ADR2G | onsemi | SOIC-14 | 500 | $ 0.3747 | ||
| 74HCT32S14-13 | DIODES | SO-14 | 2,335 | $0.0985 $0.1278 | ||
| 74HCT32D/C118 | Nexperia | SO-14 | 0 | $ 0.076 | ||
| 74HCT32D-Q100,118 | Nexperia | SO-14 | 0 | $ 0.5079 | ||
| 74HCT32D/C4J | Nexperia | SO-14 | 0 | $ 0.2927 | ||
| SN74AHCT32QDRG4Q1 | TI | SOIC-14 | 0 | $ 0.3349 | ||
| SN74AHCT32MDREP | TI | SOIC-14 | 0 | $ 1.2333 |

