TI SN74HCT02NS
| Manufacturer | |
| MPN | SN74HCT02NS |
| LCSC Part # | C4470019 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | 2uA 2V~6V 2 20ns@6V,50pF SO-14 Gates and Inverters |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14 | |
| Logic Family | 74HCT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 20ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14 | |
| Logic Family | 74HCT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 20ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1844 | $ 0.18 |
| 200+ | $ 0.0714 | $ 14.28 |
| 500+ | $ 0.0689 | $ 34.45 |
| 1,000+ | $ 0.0676 | $ 67.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14 | |
| Logic Family | 74HCT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 20ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14 | |
| Logic Family | 74HCT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 20ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HCT02NSR | TI | SO-14-208mil | 16 | $ 0.9905 |

