Nexperia 74LVC1G125GX125
| Manufacturer | |
| MPN | 74LVC1G125GX125 |
| LCSC Part # | C4469927 |
| Packaging | X2SON-5(0.8x0.8) |
| Customer # | |
| Key Attributes | 1.65V~5.5V 4.5ns@3.3V,50pF 4uA X2SON-5(0.8x0.8) Gates and Inverters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | X2SON-5(0.8x0.8) | |
| output type | Tri-State | |
| Input Type | Schmitt trigger;TTL compatible CMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.5ns@3.3V,50pF | |
| Output Logic Level - Low | 800mV | |
| Features | Controllable output enable;Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2V;3.4V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;1 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | X2SON-5(0.8x0.8) | |
| output type | Tri-State | |
| Input Type | Schmitt trigger;TTL compatible CMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.5ns@3.3V,50pF | |
| Output Logic Level - Low | 800mV |
| Type | Description | |
|---|---|---|
| Features | Controllable output enable;Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2V;3.4V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;1 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0651 | $ 0.07 |
| 200+ | $ 0.0252 | $ 5.04 |
| 500+ | $ 0.0243 | $ 12.15 |
| 1,000+ | $ 0.0239 | $ 23.90 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | X2SON-5(0.8x0.8) | |
| output type | Tri-State | |
| Input Type | Schmitt trigger;TTL compatible CMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.5ns@3.3V,50pF | |
| Output Logic Level - Low | 800mV | |
| Features | Controllable output enable;Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2V;3.4V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;1 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | X2SON-5(0.8x0.8) | |
| output type | Tri-State | |
| Input Type | Schmitt trigger;TTL compatible CMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.5ns@3.3V,50pF | |
| Output Logic Level - Low | 800mV |
| Type | Description | |
|---|---|---|
| Features | Controllable output enable;Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2V;3.4V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;1 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
C4469927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

